Microchip AT88CK454BLACK technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | USB, 1-WIRE |
| Mount | Cable |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88CK454BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
