Microchip AT88RF04C-MY1G technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory®, CryptoRF® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88RF04C-MY1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
