Microchip AT88SA102S-SH-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 48b |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CryptoAuthentication™ |
| Weight | 0.019048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SA102S-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.