Microchip AT88SC0204C-PI technical specifications.
| Package/Case | PDIP |
| Density | 2Kb |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 512X4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC0204C-PI to view detailed technical specifications.
No datasheet is available for this part.