Microchip AT88SC0204CRF-MX1 technical specifications.
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.9 |
| Package Material | Glass |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AT88SC0204CRF-MX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.