Microchip AT88SC0404C-CI technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | CryptoMemory® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0404C-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.