Microchip AT88SC0404CRF-MY1 technical specifications.
| Package Height (mm) | 0.6 |
| Package Diameter (mm) | 17 |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AT88SC0404CRF-MY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.