Microchip AT88SC0808C-Y4I technical specifications.
| Density | 8Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC0808C-Y4I to view detailed technical specifications.
No datasheet is available for this part.