Microchip AT88SC153-10SU-00C0121 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC153-10SU-00C0121 to view detailed technical specifications.
No datasheet is available for this part.