Microchip AT88SCRF-ADK1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Series | CryptoMemory® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SCRF-ADK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.