Microchip AT89C405124PU technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.963mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C405124PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
