Microchip AT89C51CC03C-SLSUM technical specifications.
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Max Frequency | 60MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03C-SLSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
