
The AT89C55WD24PC is an 8-bit microcontroller from Microchip, based on the 8051 core architecture. It features 20KB of FLASH memory and 256B of RAM, with a maximum operating frequency of 33MHz. The device is packaged in a PDIP-40 format, suitable for through-hole mounting, and operates within a temperature range of -40°C to 70°C. The microcontroller is designed to run on a 5V supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4V.
Microchip AT89C55WD24PC technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | -0.38mm |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C55WD24PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
