Microchip AT89EB5114-TGSIL technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89EB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89EB5114-TGSIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.