Microchip AT89LP2052W-10XU technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 20MHz |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP2052W-10XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
