
Microchip AT89LP213-20SU technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 20MHz |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP213-20SU to view detailed technical specifications.
No datasheet is available for this part.
