Microchip AT89LP428-20MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP428-20MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.