
The AT89S8252-24AU is an 80C51 microcontroller from Microchip, featuring 8KB of FLASH memory and 256 bytes of RAM. It operates at a frequency of 24MHz and is powered by a 5V supply voltage. The device supports SPI and UART interfaces and is packaged in a TQFP. It can withstand operating temperatures between -40°C and 85°C.
Microchip AT89S8252-24AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | 80C51 |
| Frequency | 24MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S8252-24AU to view detailed technical specifications.
No datasheet is available for this part.
