Microchip AT90CAN128-15AT-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | USART, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN128-15AT-T to view detailed technical specifications.
No datasheet is available for this part.