Microchip AT91CAP7A-STK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Package Quantity | 1 |
| Series | CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91CAP7A-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.