
Microchip AT91CAP9A-UWB-EK33 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Series | CAP™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91CAP9A-UWB-EK33 to view detailed technical specifications.
No datasheet is available for this part.