Microchip AT91EB40A technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Series | AT91 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91EB40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.