
The AT91F40816-33CI is a 32-bit ARM microcontroller with a core frequency of 33MHz and a maximum operating temperature of 85°C. It features 2MB of FLASH memory and 8KB of RAM. The device is packaged in a BGA package and is suitable for surface mount applications. The microcontroller supports various interfaces, including USART, UART, and EBI/EMI, and has 32 programmable I/Os and 16 timers/counters. It operates within a voltage range of 2.7V to 3.6V and is available in quantities of 120 per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | USART, UART, EBI/EMI |
| Length | 17mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 16 |
| Oscillator Type | External |
| Package Quantity | 120 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 8KB |
| Series | AT91 |
| RoHS | Not Compliant |