
The AT91M40800-33AI is a 32-bit ARM processor from Microchip, packaged in a TQFP. It operates at a maximum frequency of 33MHz and features a 32-bit data bus. The device is powered by a supply voltage ranging from 1.8V to 3.6V and can withstand operating temperatures between -40°C and 85°C. It includes 8KB of RAM and supports various interfaces, including USART, UART, and EBI/EMI.
Microchip AT91M40800-33AI technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | USART, UART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M40800-33AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.