
This ARM-based microcontroller features 32 I/Os and supports external oscillators. It operates within a temperature range of -40°C to 85°C and is available in a lead-free LQFP package. The device includes peripherals such as power-on reset and a watchdog timer. The microcontroller is designed for use in industrial and automotive applications, with a ROMless memory type and 8192 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 8192B |
| Series | AT91 |
| RoHS | Not Compliant |