
The AT91R40008-66AI is a 32-bit ARM microcontroller with a frequency of 75MHz. It features a ROMless memory type and 256KB of RAM. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.95V. It is available in a TQFP package and is suitable for surface mount applications. The microcontroller includes peripherals such as a power-on reset and a watchdog timer.
Microchip AT91R40008-66AI technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Frequency | 75MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256KB |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91R40008-66AI to view detailed technical specifications.
No datasheet is available for this part.