Microchip AT91RM9200-CJ-101 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, I2S, UART, USART, 2-Wire |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 122 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91RM9200-CJ-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.