Microchip AT91RM9200-QI-002SL383 technical specifications.
| Access Time | 180us |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 122 |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR |
| RAM Size | 16384B |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91RM9200-QI-002SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
