Microchip AT91SAM7A1-AU technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USART, CAN, UART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , ROMless |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7A1-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.