Microchip AT91SAM7S128-MU technical specifications.
| Access Time | 55us |
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM7S/SE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
