
The AT91SAM7S128C-MU is a 32-bit ARM microcontroller with 128KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFN-32 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a watchdog timer for system monitoring.
Microchip AT91SAM7S128C-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | SPI, USART, 2-Wire, I2C, USB, UART |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM7S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128C-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
