Microchip AT91SAM7S256-AU-999 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| RAM Size | 64KB |
| Series | SAM7S/SE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256-AU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
