
The AT91SAM7S256C-AU-999 is a 32-bit ARM microcontroller with 256KB of FLASH memory, operating at a supply voltage of 3.6V. It features a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports I2C, SPI, UART, USART, and USB interfaces.
Microchip AT91SAM7S256C-AU-999 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, USB |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7S256C-AU-999 to view detailed technical specifications.
No datasheet is available for this part.
