The AT91SAM9261SB-CU is a 32-bit ARM-based microcontroller with a frequency of 190MHz and an operating supply voltage of 3.3V. It features a BGA package and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C and has a memory size of 32KB and 16KB of RAM. It also includes various peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Microchip AT91SAM9261SB-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 190MHz |
| Interface | SPI, USB, I2S, 2-Wire, I2C, MMC, UART, USART, EBI/EMI |
| Length | 15mm |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261SB-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.