Microchip AT91SAM9263-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, I2S, USART, 2-Wire |
| Length | 15mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Programmable I/O | 160 |
| Number of Timers/Counters | 3 |
| Package Quantity | 126 |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | 91S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9263-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.