Microchip AT91SAM9G45-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, MMC, USART, EBI/EMI, Serial |
| Length | 15mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | SRAM, , ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Width | 15.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G45-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
