Microchip AT91SAM9G45B-CU-999 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, UART, USART, EBI/EMI, IrDA |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 160 |
| Operating Supply Voltage | 1.1V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | SAM9G |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G45B-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
