Microchip AT91SAM9XE128-QU technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 3.6mm |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, Ethernet, MMC, UART, EBI/EMI |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, , FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 96 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 96 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9XE |
| Watchdog Timer | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9XE128-QU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.