
The AT93C46-10PI18 is a 1Kb EEPROM memory device from Microchip. It operates over a voltage range of 1.8V to 5.5V and has a maximum supply current of 2mA. The device is packaged in a PDIP package and is available in a quantity of 50. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Microchip AT93C46-10PI18 technical specifications.
| Access Time-Max | 1us |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46-10PI18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.