Microchip AT93C46-10SU-2.7-SL383 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46-10SU-2.7-SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
