Microchip AT93C46A-10TI-2.7SL383 technical specifications.
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46A-10TI-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.