This 1Kb EEPROM is packaged in a DIP and features a 3-WIRE serial interface with a maximum operating frequency of 2MHz. It is designed for use in through hole mounting applications and operates within a temperature range of 0-70°C. The device is not RoHS compliant and contains lead.
Microchip AT93C46C-10PC-2.5 technical specifications.
| Access Time | 500ms |
| Package/Case | DIP |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46C-10PC-2.5 to view detailed technical specifications.
No datasheet is available for this part.