
The 2Kb Serial 3-Wire SOIC Surface Mount EEPROM from Microchip operates between -40°C and 85°C. It features a nominal supply current of 2mA and a maximum supply voltage of 5.5V. The device is available in Tape and Reel packaging. Write protection is enabled. The chip communicates over a serial interface at a frequency of 1MHz.
Microchip AT93C56A-10SU-2.7-T technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56A-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.