Microchip AT93C56AY1-10YU-1.8SL383 technical specifications.
| Density | 2Kb |
| Interface | Serial |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56AY1-10YU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.