Microchip AT93C56W-10SI-18 technical specifications.
| Access Time | 250ms |
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C56W-10SI-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.