The AT93C66A-10SU-1.8SL383 is a 4Kb serial EEPROM from Microchip, packaged in a surface mount SOIC package. It operates over a voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C. The device has a nominal supply current of 2mA and is RoHS compliant.
Microchip AT93C66A-10SU-1.8SL383 technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 250kHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66A-10SU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.