
The AT93C66AW-10SU-2.7SL383 is a 4Kb serial microcontroller with a 3-wire interface. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a surface-mount SOIC package and is available on tape and reel. It has a maximum supply current of 2mA and does not have write protection.
Microchip AT93C66AW-10SU-2.7SL383 technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66AW-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.
