EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip AT93C86A-10TU-1.8SL383 technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Interface | Serial |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C86A-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.