EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Microchip AT93C86AY6-10YH-1.8SL383 technical specifications.
| Density | 16Kb |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C86AY6-10YH-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.