
The AT97SC3204-X1A190 is an 8-bit AVR microcontroller with 32KB of EEPROM memory, operating at a maximum frequency of 33MHz and a supply voltage of 3.3V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is available in quantities of 1000 units, packaged in rail or tube packaging.
Microchip AT97SC3204-X1A190 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X1A190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
